EVAL-L9177A, Evaluation Board based on L9177A Motion Motor Control
使用 STMicroelectronics 的 L9177A 的参考设计
Image
1 / 3
依据最终产品
- Injection Drivers
- Relay Driver
- Stepper Motor
- Tachometer
说明
- EVAL-L9177A, Evaluation Board designed to evaluate L9177A, a smart power device in advanced BCD technology. The L9177A is able to drive all the relevant loads used in one/two cylinder powertrain applications (Injectors, Relay, stepper motor, tachometer, etc.), to interface with Variable Reluctance Sensors and Hall sensors, to monitor diagnostic functionalities and to interact with the main networks present in powertrain environment (K-Line). All channels are protected against short circuit and over-temperature condition. The board can be connected to the SPC563MDISP, the Discovery+ board developed for the SPC563M64L
主要特色
-
Input Signal Amplitude3.9 to 30 V