EVAL-L9942, Evaluation Board for L9942XP Micro-Stepping Fully Integrated Motor Driver
使用 STMicroelectronics 的 L9942 的参考设计
Image
1 / 2
相关文件
依据最终产品
- Automotive and Transportation
- Lighting
- Stepper Motor
说明
- EVAL-L9942, Evaluation Board designed to provide the user a platform to evaluate the device L9942. The L9942 is a motor driver for bipolar stepper motors with micro-stepping and programmable current profile look-up-table to allow a flexible adaptation of the motor characteristics and intended operating conditions. Different current profiles can be chosen depending on target criteria: audible noise, vibrations, rotation speed or torque. The decay mode used in PWM-current control circuit can be programmed to have slow, fast, mixed and auto-decay
主要特色
-
Motor TypeStepper Motor
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
L9942XP1TR | STMicroelectronics | Motor Controller and Driver ICs | Stepper Motor Controller 13.5V 24-Pin PowerSSO EP T/R Automotive AEC-Q100 | 买入 | |
|
L9942XP1 | STMicroelectronics | Motor Controller and Driver ICs | Stepper Motor Controller 13.5V Automotive AEC-Q100 24-Pin PowerSSO EP Tube | 买入 |