EVAL6205N, PractiSPIN Evaluation System Configuration, Set Up Guide
使用 STMicroelectronics 的 L6226Q 的参考设计
Image
1 / 2
相关文件
依据最终产品
- DC Motor
- Stepper Motor
说明
- EVAL6205N, PractiSPIN Evaluation and Demonstration System that can be used with several motor driver integrated circuit devices. The system consists of a Graphical User Interface (GUI) program which runs on an IBM-PC under windows, a common ST7 based interface board that communicates with the PC and the practiSPIN software via a serial COMM port, and a device specific evaluation or target board that connects to the ST7 interface board via a standard 34 pin ribbon cable interface. The target PCB connects to the motor or motors and to a user supplied DC power supply generally in the range of 12 to 48 VDC
主要特色
-
Input Voltage24 V