EVAL6206PD, Evaluation Board based on L6206 DMOS Dual Full Bridge Driver in Power SO Package
使用 STMicroelectronics 的 L6506 的参考设计
Image
1 / 1
依据最终产品
- Motion Motor Control
说明
- EVAL6206PD, Evaluation Board for the L6206 DMOS Dual Full Bridge Driver in powerSO package. It describes the features of the eMotion Kit and explains how use the kit to perform generic speed control of DC and BLDC motors. eMotion is a motion control kit able to manage up to 3 motors (DC or BLDC) simultaneously, it can be used as starting point for the evaluation of control algorithms, motors and drivers
主要特色
-
Motor TypeStepper Motor
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
L6206PD013TR | STMicroelectronics | Motor Controller and Driver ICs | Dual Full Bridge Motor Driver 48V 36-Pin PowerSO T/R | 买入 | |
|
L6206PD | STMicroelectronics | Motor Controller and Driver ICs | Dual Full Bridge Motor Driver 48V 36-Pin PowerSO Tube | 买入 | |
|
L6506D013TR | STMicroelectronics | Motor Controller and Driver ICs | Motor Controller 20-Pin SO T/R | 买入 | |
|
L6506D | STMicroelectronics | Motor Controller and Driver ICs | Motor Controller 20-Pin SO Tube | 买入 |