EVAL6470PD, Demonstration Board for L6470 Fully Integrated Stepper Motor Driver
使用 STMicroelectronics 的 L6470 的参考设计
Image
1 / 2
依据最终产品
- Factory Automation
- Industrial
- Industrial Control
说明
- EVAL6470PD, Demonstration Board is a fully integrated Micro-Stepping motor driver based on L6470. In combination with the STEVAL-PCC009V2 communication board and dSPIN evaluation software, the board allows the engineer to investigate all the features of the L6470 device. In particular, the board can be used to check the voltage mode driving and to regulate the L6470 parameters in order to fit the application requirements
主要特色
-
Motor TypeStepper Motor
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
L6470PD | STMicroelectronics | Motor Controller and Driver ICs | Microstepping Motor Driver 3.3V 36-Pin PowerSO EP Tube | 买入 | |
|
L6470HTR | STMicroelectronics | Motor Controller and Driver ICs | Microstepping Motor Driver 3.3V 28-Pin HTSSOP T/R | 买入 | |
|
L6470H | STMicroelectronics | Motor Controller and Driver ICs | Microstepping Motor Driver 3.3V 28-Pin HTSSOP Tube | 买入 | |
|
L6470PDTR | STMicroelectronics | Motor Controller and Driver ICs | Microstepping Motor Driver 3.3V 36-Pin PowerSO EP T/R | 买入 |