EVAL6472H, Demonstration Board for L6472 Fully Integrated Stepper Motor Driver
使用 STMicroelectronics 的 L6472 的参考设计
Image
1 / 2
相关文件
依据最终产品
- Factory Automation
- Industrial
- Industrial Control
说明
- EVAL6472H, Demonstration Board is a fully integrated Micro-Stepping motor driver based on L6472. In combination with the STEVAL-PCC009V2 communication board and the dSPIN evaluation software, the board allows the user to investigate all the features of the L6472 device. In particular, the board can be used to regulate the L6472 parameters in order to fit application requirements. The EVAL6472H supports the daisy chain configuration making it suitable for the evaluation of the L6472 in the multi-motor applications
主要特色
-
Motor TypeStepper Motor
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
L6472H | STMicroelectronics | Motor Controller and Driver ICs | Microstepping Motor Driver 28-Pin HTSSOP EP Tube | 买入 | |
|
L6472PD | STMicroelectronics | Motor Controller and Driver ICs | Microstepping Motor Driver 36-Pin PowerSO Tube | 买入 | |
|
L6472PDTR | STMicroelectronics | Motor Controller and Driver ICs | Microstepping Motor Driver 36-Pin PowerSO T/R | 买入 | |
|
L6472HTR | STMicroelectronics | Motor Controller and Driver ICs | Microstepping Motor Driver 28-Pin HTSSOP EP T/R | 买入 |