EVAL6480H, Demonstration Board for L6480 High Power Stepper Motor Driver
使用 STMicroelectronics 的 L6480 的参考设计
Image
1 / 3
依据最终产品
- Factory Automation
- Industrial
- Industrial Control
说明
- EVAL6480H, Demonstration Board for the L6480 is a high power Micro-Stepping motor driver. In combination with the STEVAL-PCC009V2 communication board and the evaluation software, the board allows the user to investigate all the features of the L6480 device. In particular, the board can be used to check the voltage mode driving and to regulate the L6480 parameters in order to fit the application requirements
主要特色
-
Motor TypeStepper Motor
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
L6480HTR | STMicroelectronics | Motor Controller and Driver ICs | Dual Full Bridge Motor Driver 38-Pin HTSSOP EP T/R | 买入 | |
|
L6480H | STMicroelectronics | Motor Controller and Driver ICs | Bipolar Stepper Motor Driver 38-Pin HTSSOP EP Tube | 买入 | |
|
L6480 | STMicroelectronics | Motor Controller and Driver ICs | Dual Full Bridge Motor Driver 38-Pin HTSSOP EP T/R | 买入 |