EVB-USB82642, Evaluation Board for USB82642 Auto-Grade USB 2.0 Hub with UCS81001 Battery Charging and Flash Media Controller
使用 Microchip Technology 的 USB82642 的参考设计
Image
1 / 4
依据最终产品
- Head Units
- Portable
- Portable Media Player
- USB Interfaces
说明
- EVB-USB82642, Customer Evaluation Board that contains an Ultra Fast Automotive Grade USB 2.0 Multi-format Flash Media Controller, a USB 2-port Hub Combo and a UCS81001 Port Power Controller with Charger Emulation. This evaluation board supports an external certification chip, an SMBUs header interface to monitor I2C traffic from the USB to I2C bridge, as well as either an external I2C EEPROM or SPI flash device for customized functionality
主要特色
-
Interface StandardsUSB 2.0
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
UCS81001AMR | Microchip Technology | USB Power Switches | AUTOMOTIVE USB PORT POWER CONTROLLER WITH CHARGER EMULATION Automotive AEC-Q100 | 买入 | |
|
|
MIC37100-3.3WS | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 Tube | 买入 | |
|
|
SN74LVC1G14DCKR | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 1-Element 5-Pin SC-70 T/R | 买入 | |
|
|
UCS81001AM | Microchip Technology | USB Power Switches | AUTOMOTIVE USB PORT POWER CONTROLLER WITH CHARGER EMULATION Automotive AEC-Q100 | 买入 | |