EVBUM2293/D, NCL30086SMRTGEVB 8W Smart LED Driver Evaluation Board
使用 onsemi 的 NCL30086BDR2G 的参考设计
Image
1 / 5
相关文件
依据最终产品
- Smart Lighting
说明
- EVBUM2293/D, NCL30086SMRTGEVB 8W Smart LED Driver demonstration board. The NCL30086 board demonstrates an 8W high PF SEPIC LED driver with a 3.3V always on auxiliary voltage rail to power a MCU/wireless transceiver plus other accessories. A simple dimming and ON/OFF control is also provided that demonstrates dimming control of the NCL30086 as well as dim to off operation
主要特色
-
Input Voltage100 to 265 (AC) V
-
Output Voltage40 to 80 V
-
Output Current0.1 A
-
Output Power8 W
Featured Parts (6)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
NCP431AVSNT1G | onsemi | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
LM317AH/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.2V to 37V 1.5A 3-Pin TO-39 Bulk | 买入 | |
|
NCP431ACSNT1G | onsemi | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
LM317AH/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.2V to 37V 1.5A 3-Pin TO-39 Bulk | 买入 | |
|
NCP431AISNT1G | onsemi | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
LM317AH | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.2V to 37V 1.5A 3-Pin TO-39 Bulk | 买入 |