FEB157-001, Evaluation Board using FAN7554D PWM controller, high brightness LED driver
使用 onsemi 的 FAN7554D 的参考设计
Image
1 / 1
依据最终产品
- DC to DC Converter
- Off-Line Exterior Lighting
说明
- FEB157-001, Evaluation Board is an offline high brightness LED driver. The board has the capability of driving one, two or three Lumi LED, or similar LEDs. The output current is user selectable at 350mA, 700mA, or 1A. The current is selectable by inserting or removing jumpers JP1 and JP2 on the evaluation board. The board is designed to operate over the universal AC line range of 90Vac to 270Vac
主要特色
-
Input Voltage90 to 270 (AC) V
-
Output Current0.35|0.7|1 A
-
Number of Derived Elements3
Featured Parts (7)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
FOD817AS | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black Box | 买入 | |
|
FOD817A300W | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Black Box | 买入 | |
|
FOD817A | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Black Box | 买入 | |
|
FOD817A300 | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Black Box | 买入 | |
|
FOD817A3SD | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R | 买入 | |
|
FOD817A3S | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black Box | 买入 | |
|
FOD817ASD | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R | 买入 |