Flexible, High Accuracy, Low Drift, PLC/DCS Analog Output Module
使用 Analog Devices 的 AD5662 的参考设计
Image
1 / 1
依据最终产品
- Distributed Control System
- Industrial Programmable Logic Controllers (PLCs)
说明
- Circuit provides a full function, flexible, programmable analog output solution that meets most requirements for programmable logic controller (PLC) and distributed control system (DCS) applications. The AD5662 low power (0.75 mW @ 5 V), rail-to-rail output, 16-bit Nano DAC converter and the AD5750 industrial current/voltage output driver are well matched with respect to input and output voltage ranges, as well as reference voltage requirements
主要特色
-
DAC Resolution16 Bit
-
Number of Channels1CH
Featured Parts (21)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADR444BRZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 4.096V 10mA 8-Pin SOIC N T/R | 买入 | |
|
AD5750ACPZ-REEL7 | Analog Devices | Amplifiers Misc | Output Driver 32-Pin LFCSP EP T/R | 买入 | |
|
AD5750ACPZ | Analog Devices | Amplifiers Misc | Output Driver 32-Pin LFCSP EP Tray | 买入 | |
|
AD5750BCPZ | Analog Devices | Amplifiers Misc | Output Driver 32-Pin LFCSP EP Tray | 买入 | |
|
ADR444ARMZ | Analog Devices | Voltage References | V-Ref Precision 4.096V 10mA 8-Pin MSOP Tube | 买入 | |
|
AD5750BCPZ-REEL7 | Analog Devices | Amplifiers Misc | Output Driver 32-Pin LFCSP EP T/R | 买入 | |
|
ADR444ARMZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 4.096V 10mA 8-Pin MSOP T/R | 买入 | |
|
ADR444ARZ | Analog Devices | Voltage References | V-Ref Precision 4.096V 10mA 8-Pin SOIC N Tube | 买入 | |
|
ADR444ARZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 4.096V 10mA 8-Pin SOIC N T/R | 买入 | |
|
ADR444BRZ | Analog Devices | Voltage References | V-Ref Precision 4.096V 10mA 8-Pin SOIC N Tube | 买入 | |
|
AD5662BRMZ-1 | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Resistor-String 16-bit 8-Pin MSOP Tube | 买入 | |
|
AD5662ARMZ-1REEL7 | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Resistor-String 16-bit 8-Pin MSOP T/R | 买入 |