Flexible, High Voltage, High Accuracy, Low Drift PLC/DCS Analog Output Module based on AD5751
使用 Analog Devices 的 AD5662 的参考设计
Image
1 / 1
依据最终产品
- Distributed Control System
- Industrial Programmable Logic Controllers (PLCs)
说明
- Flexible, High Voltage, High Accuracy, Low Drift PLC/DCS Analog Output Module. The Circuit provides a full function, high voltage (up to 44V), flexible, programmable analog output solution that meets most requirements for programmable logic controller (PLC) and distributed control system (DCS) Applications
主要特色
-
DAC Resolution16 Bit
-
Number of Channels1CH
Featured Parts (44)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADR444ARZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 4.096V 10mA 8-Pin SOIC N T/R | 买入 | |
|
ADR444ARMZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 4.096V 10mA 8-Pin MSOP T/R | 买入 | |
|
ADR444BRZ | Analog Devices | Voltage References | V-Ref Precision 4.096V 10mA 8-Pin SOIC N Tube | 买入 | |
|
AD5751ACPZ | Analog Devices | Amplifiers Misc | Output Driver 32-Pin LFCSP EP Tray | 买入 | |
|
AD5751BCPZ | Analog Devices | Amplifiers Misc | Output Driver 32-Pin LFCSP EP Tray | 买入 | |
|
ADUM1301CRWZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 3-CH 90Mbps 16-Pin SOIC W Tube | 买入 | |
|
ADUM1301CRW | Analog Devices | Digital Isolators | Digital Isolator CMOS 3-CH 90Mbps 16-Pin SOIC W Tube | 买入 | |
|
ADUM1301WTRWZ55-RL | Analog Devices | Digital Isolators | Triple-Channel Digital Isolator Automotive AEC-Q100 | 买入 | |
|
ADUM1301ARWZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 3-CH 1Mbps 16-Pin SOIC W Tube | 买入 | |
|
ADUM5401WCRWZ-1 | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 25Mbps Automotive AEC-Q100 16-Pin SOIC W Tube | 买入 | |
|
ADUM5401WCRWZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 25Mbps Automotive AEC-Q100 16-Pin SOIC W Tube | 买入 | |
|
ADUM1301WTRWZ-RL | Analog Devices | Digital Isolators | Digital Isolator CMOS 3-CH 10Mbps Automotive AEC-Q100 16-Pin SOIC W T/R | 买入 |