High Brightness LED Driver for Automotive Interior, CHMSL, Tail Light
使用 Analog Devices 的 MAX16800 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Automotive Lighting
- Off-Line Exterior Lighting
说明
- Current Regulator Operates from a 6.5V to 40V Input Voltage Range and Delivers Up to a Total of 350mA to One or More Strings of High-Brightness LEDs
主要特色
-
Input Voltage6.5 to 40 V
-
Output Current0.35 A
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX16800ATE+ | Analog Devices | LED Drivers | LED Driver 9V/12V/15V/18V/24V 16-Pin TQFN EP | 买入 |