High density dual motor control demonstration board based on the STM32F103ZE microcontroller
使用 STMicroelectronics 的 STM32F103ZET6 的参考设计
Image
1 / 11
依据最终产品
- Motion Motor Control
说明
- STEVAL-IHM022V1 demonstration board is designed as a dual motor control development platform for ARM Cortex-M3 core-based STM32F103ZE microcontroller. The board features full speed USB 2.0 and CAN2.0 A/B compliant interfaces, 2 I2S channels, 2 I2C channels, 5 USART channels, 3 SPI channels, 2 DAC channels, internal 64 Kb SRAM and 512 Kb Flash memory and JTAG and SWD debugging support
主要特色
-
Embedded System TypeMCU
-
Family NameSTM32
-
Core ProcessorARM Cortex-M3
Featured Parts (10)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
SN65HVD230DRG4 | Texas Instruments | Controller Area Network - CAN Transceivers | CAN 1Mbps Standby 3.3V 8-Pin SOIC T/R | 买入 | |
|
LD1086D2M33TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 1.5A 4-Pin(3+Tab) D2PAK/A T/R | 买入 | |
|
ST3232EBTR | STMicroelectronics | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R | 买入 | |
|
SN65HVD230QDRG4Q1 | Texas Instruments | Controller Area Network - CAN Transceivers | CAN 1Mbps Standby 3.3V Automotive AEC-Q100 8-Pin SOIC T/R | 买入 | |
|
SN65HVD230QDR | Texas Instruments | Controller Area Network - CAN Transceivers | CAN 1Mbps Standby 3.3V 8-Pin SOIC T/R | 买入 | |
|
SN65HVD230DR | Texas Instruments | Controller Area Network - CAN Transceivers | CAN 1Mbps Standby 3.3V 8-Pin SOIC T/R | 买入 | |
|
SN65HVD230DR-906303111 | Texas Instruments | Controller Area Network - CAN Transceivers | CAN 1Mbps Standby 3.3V 8-Pin SOIC T/R | 买入 | |
|
SN65HVD230QDG4Q1 | Texas Instruments | Controller Area Network - CAN Transceivers | CAN 1Mbps Standby 3.3V 8-Pin SOIC Tube Automotive AEC-Q100 | 买入 | |
|
STM32F103ZET6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 144-Pin LQFP T/R | 买入 | |
|
STM32F103ZET6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 144-Pin LQFP Tray | 买入 |