ISO71XXDBQ-EVM, Evaluation Module for the ISO7131 Triple Channel, Low-Power Digital Isolator
使用 Texas Instruments 的 ISO7131CCDBQ 的参考设计
Image
1 / 2
依据最终产品
- Fieldbus - to - Ethernet Gateway
- Industrial
- Machine Control using DeviceNet
- Network Interface Device
- Temperature Sensor/Controller using Modbus
说明
- ISO71XXDBQ-EVM, Evaluation Module for ISO7131 4242-VPK small-footprint and low-power 2/1 triple channel digital isolator with noise filter. The ISO71XXDBQ-EVM comes with the ISO7131CCDBQ device soldered down. This EVM allows the user to evaluate the isolator performance and parameters. for safety reasons the EVM is not designed to work at voltages above 5.5V. The EVM should not be used for high-voltage isolation testing
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ISO7131CCDBQ | Texas Instruments | Digital Isolators | Digital Isolator Logic 3-CH 50Mbps 16-Pin SSOP Tube | 买入 | |
|
ISO7131CCDBQR | Texas Instruments | Digital Isolators | Digital Isolator Logic 3-CH 50Mbps 16-Pin SSOP T/R | 买入 |