LFRD002, Evaluation Board of Wireless Automatic Meter Reading
使用 Analog Devices 的 MAX7032 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Garage Door Opener
- Remote Control
- Remote Keyless Entry
- Security System
- Smoke Detector
- Telemetry
说明
- LFRD002, Evaluation Board of Wireless Automatic Meter Reading. The MAX7032 transceiver reference design (RD) is a self-contained evaluation platform for exercising the device as a wireless automatic meter reading (AMR) demo system. With the use of the Maxim USB-to-JTAG board (MAXQJTAG-USB), the MAXQ610 on both the slave meter (MTR) and the master reader (RDR) board can be programmed by the end user
主要特色
-
Operating Frequency433.92 MHz
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX7359ETG+ | Analog Devices | Specialized Interfaces | Key Switch Controller 24-Pin TQFN EP | 买入 | |
|
MAXQ610A-0000+ | Analog Devices | Microcontrollers - MCUs | MCU 16-bit MAXQ20S RISC 64KB Flash 1.8V/2.5V/3.3V 32-Pin TQFN EP Tube | 买入 | |
|
MAX7032ATJ+ | Analog Devices | RF Transceivers | RF Transceiver ASK/FSK/OOK 2.7V/5V 32-Pin TQFN EP Tube | 买入 | |
|
MAX7032ATJ+T | Analog Devices | RF Transceivers | RF Transceiver ASK/FSK/OOK 2.7V/5V 32-Pin TQFN EP T/R | 买入 |