LM95172EVM/NOPB, Evaluation Board Using LM95172EWG Temperature Sensor chip, SPI (Serial Peripheral Interface) bus
使用 Texas Instruments 的 LM95172EWG/NOPB 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Industrial Control
- Instrumentation and Measurement
- Motor Control
- Test Equipment
说明
- LM95172EVM/NOPB, Evaluation Board helps designers learn about the operation, and evaluate the performance of the LM95172EWG Temperature Sensor chip. The LM95172EVM is powered directly from the +5V line of the USB connection. The microcontroller on the board provides the SPI (Serial Peripheral Interface) bus and relays the information from the LM95172EVM to the PC via the USB bus
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LP2950CDT-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 3-Pin(2+Tab) TO-252 Tube | 买入 | |
|
LP2950CDT-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 3-Pin(2+Tab) TO-252 Tube | 买入 | |
|
LM95172EWG/NOPB | Texas Instruments | Temperature and Humidity Sensors | Temp Sensor Digital Serial (3-Wire, SPI) Automotive AEC-Q100 10-Pin CSOIC Tray | 买入 | |
|
LM95172EWG/NOPB | Texas Instruments | Temperature and Humidity Sensors | Temp Sensor Digital Serial (3-Wire, SPI) Automotive AEC-Q100 10-Pin CSOIC Tray | 买入 |