LM95172EWGEB, Evaluation Board for LM95172EWGEB, Evaluation Board built around LM95172 high Temperature Sensor
使用 Texas Instruments 的 LM95172EWG 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Industrial Control
- Instrumentation and Measurement
- Motor Control
- Test Equipment
说明
- LM95172EWGEB, Evaluation Board built around LM95172 high Temperature Sensor. The LM95172EWGEB in conjunction with SensorEval software provides a convenient and effective platform for study of functionality of LM95172 Temperature Sensor. While LM95172 is specified over extended temperature range, the LM95172EWGEB evaluation board is not suitable for high temperature operation
Featured Parts (5)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LP2950CDT-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 3-Pin(2+Tab) TO-252 Tube | 买入 | |
|
LP2950CDT-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 3-Pin(2+Tab) TO-252 Tube | 买入 | |
|
LM95172EWG/NOPB | Texas Instruments | Temperature and Humidity Sensors | Temp Sensor Digital Serial (3-Wire, SPI) Automotive AEC-Q100 10-Pin CSOIC Tray | 买入 | |
|
LM95172EWG | Texas Instruments | Temperature and Humidity Sensors | Temp Sensor Digital Serial (3-Wire, SPI) Automotive AEC-Q100 10-Pin CSOIC | 买入 | |
|
LM95172EWG/NOPB | Texas Instruments | Temperature and Humidity Sensors | Temp Sensor Digital Serial (3-Wire, SPI) Automotive AEC-Q100 10-Pin CSOIC Tray | 买入 |