LMX2531LQ1650EFPEB, Evaluation Board using LMX2531LQ1650E high performance frequency synthesizer system with integrated VCO
使用 Texas Instruments 的 LMX2531LQ1650E 的参考设计
Image
1 / 1
依据最终产品
- 2G Wireless Base Station
- 3G Wireless Base Station
- Automotive and Transportation
- Broadband Access
- Instrumentation and Measurement
- RFID Reader
- Satellite Radio
- WiMAX/Wireless Broadband
- Wireless
- Wireless LAN
说明
- LMX2531LQ1650EFPEB, Evaluation Board using LMX2531LQ1650E high performance frequency synthesizer system with integrated VCO with fully integrated tank circuit. The LMX2531LQ1650E generates very stable, low noise local oscillator signals for up and down conversion in wireless communication devices. The LMX2531 is a monolithic integrated circuit, fabricated in an advanced BiCMOS process
主要特色
-
Output Frequency795 to 850|1590 to 1700 MHz
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LMX2531LQ1650E/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 5MHz to 80MHz-IN 1700MHz-OUT 36-Pin WQFN EP T/R | 买入 | |
|
LMX2531LQ1650E/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 5MHz to 80MHz-IN 1700MHz-OUT 36-Pin WQFN EP T/R | 买入 |