LMX2531LQ2570EFPEB, Evaluation Board using LMX2531LQ2570E high performance frequency synthesizer system with integrated VCO
使用 Texas Instruments 的 LMX2531 的参考设计
Image
1 / 1
依据最终产品
- 2G Wireless Base Station
- 3G Wireless Base Station
- Automotive and Transportation
- Broadband Access
- Instrumentation and Measurement
- RFID Reader
- Satellite Radio
- WiMAX/Wireless Broadband
- Wireless
- Wireless LAN
说明
- LMX2531LQ2570EFPEB, Evaluation Board simplifies evaluation of the LMX2531LQ2570E PLL/VCO synthesizer system. The board enables all performance measurements with no additional support circuitry. The evaluation board consists of a LMX2531LQ2570E device, and a cable assembly. The cable assembly is bundled with the evaluation board for connecting to a PC through the parallel printer port
主要特色
-
Output Frequency1168 to 1395|2336 to 2790 MHz
Featured Parts (82)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LMX2531LQ1500E/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 5MHz to 80MHz-IN 1510MHz-OUT 36-Pin WQFN EP T/R | 买入 | |
|
LMX2531LQ2570E/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 5MHz to 80MHz-IN 2790MHz-OUT 36-Pin WQFN EP T/R | 买入 | |
|
LMX2531LQ1700E/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 5MHz to 80MHz-IN 1770MHz-OUT 36-Pin WQFN EP T/R | 买入 | |
|
LMX2531LQX1742/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 5MHz to 80MHz-IN 36-Pin WQFN EP T/R | 买入 | |
|
LMX2531LQX1910E/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 5MHz to 80MHz-IN 36-Pin WQFN EP T/R | 买入 | |
|
LMX2531LQE1226E/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 5MHz to 80MHz-IN 1268MHz-OUT 36-Pin WQFN EP T/R | 买入 | |
|
LMX2531LQ2820E/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 5MHz to 80MHz-IN 2925MHz-OUT 36-Pin WQFN EP T/R | 买入 | |
|
LMX2531LQX3010E/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 5MHz to 80MHz-IN 3132MHz-OUT 36-Pin WQFN EP T/R | 买入 | |
|
LMX2531LQ2265E/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 5MHz to 80MHz-IN 2400MHz-OUT 36-Pin WQFN EP T/R | 买入 | |
|
LMX2531LQ1778E/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 5MHz to 80MHz-IN 1840MHz-OUT 36-Pin WQFN EP T/R | 买入 | |
|
LMX2531LQX1650E/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 5MHz to 80MHz-IN 36-Pin WQFN EP T/R | 买入 | |
|
LMX2531LQX1570E/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 5MHz to 80MHz-IN 36-Pin WQFN EP T/R | 买入 |