LMX2531LQ2080EFPEB, Evaluation Board using LMX2531LQ2080E high performance frequency synthesizer system with integrated VCO
使用 Texas Instruments 的 LMX2531LQ2080E 的参考设计
Image
1 / 1
依据最终产品
- 2G Wireless Base Station
- 3G Wireless Base Station
- Automotive and Transportation
- Broadband Access
- Instrumentation and Measurement
- RFID Reader
- Satellite Radio
- WiMAX/Wireless Broadband
- Wireless
- Wireless LAN
说明
- LMX2531LQ2080EFPEB, Evaluation Board simplifies evaluation of the LMX2531LQ2080E PLL/VCO synthesizer system. The board enables all performance measurements with no additional support circuitry. The evaluation board consists of a LMX2531LQ2080E device, and a cable assembly. The cable assembly is bundled with the evaluation board for connecting to a PC through the parallel printer port
主要特色
-
Output Frequency952 to 1137|1904 to 2274 MHz
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LMX2531LQ2080E/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 5MHz to 80MHz-IN 2274MHz-OUT 36-Pin WQFN EP T/R | 买入 | |
|
LMX2531LQ2080E/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 5MHz to 80MHz-IN 2274MHz-OUT 36-Pin WQFN EP T/R | 买入 |