LMZ14202HEVAL/NOPB, Evaluation Board for Simple Switcher power modules for high output voltage
使用 Texas Instruments 的 LMZ14202HTZ 的参考设计
Image
1 / 2
依据最终产品
- Power Supplies
说明
- LMZ14202HEVAL/NOPB, Evaluation Board for Simple Switcher power modules for high output voltage are easy-to-use DC-DC solutions capable of driving up to a 3A load with exceptional power conversion efficiency, output voltage accuracy, line and load regulation. The evaluation board is configured for 12V output voltage from 15V to 42V input. The precision enable input allows for programmable UVLO of the input supply
主要特色
-
Conversion TypeDC to DC
-
Input Voltage15 to 42 V
-
Output Voltage12 V
-
Output Current2 A
-
Efficiency97 %
Featured Parts (6)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LMZ14202HTZX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 5V 2A 7-Pin TO-PMOD EP T/R | 买入 | |
|
LMZ14202HTZE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 5V 2A 7-Pin TO-PMOD EP Tube | 买入 | |
|
LMZ14202HTZ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 5V 2A 7-Pin TO-PMOD EP T/R | 买入 | |
|
LMZ14202HTZ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 5V 2A 7-Pin TO-PMOD EP T/R | 买入 | |
|
LMZ14202HTZE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 5V 2A 7-Pin TO-PMOD EP Tube | 买入 | |
|
LMZ14202HTZX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 5V 2A 7-Pin TO-PMOD EP T/R | 买入 |