LT1269, Power Supply for Subscriber Line Interface Circuit
使用 Analog Devices 的 LT1269CQ 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
- SLIC Line Card
说明
- Circuit shows Flyback Power Supply Using Current Mode Device Has 5V to 18V Wide Input Voltage Range, Current Limit Protection and On Board 60V, 0.20W Bipolar Switch and Greater Output Power for Two SLIC Devices
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5 to 18 V
-
Output Voltage-71.5|-23.5 V
-
Output Current0.06@-23.5V|0.12@-71.5V A
-
Output Power8.6 W
-
TopologyFlyback
Featured Parts (8)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT1006S8#TR | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier 44V 8-Pin SOIC N T/R | 买入 | |
|
LT1006S8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier 44V 8-Pin SOIC N Tube | 买入 | |
|
LT1006S8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier 44V 8-Pin SOIC N | 买入 | |
|
LT1006S8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier 44V 8-Pin SOIC N T/R | 买入 | |
|
LT1006CN8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier 44V 8-Pin PDIP N Tube | 买入 | |
|
LT1269CQ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 60V 6-Pin(5+Tab) DDPAK | 买入 | |
|
LT1269CQ#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 60V 8A 6-Pin(5+Tab) DDPAK Tube | 买入 | |
|
LT1269CQ#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 60V 8A 6-Pin(5+Tab) DDPAK T/R | 买入 |