LT3513EUHF Demo Board, 2MHz, High Current 5 Output Switching Regulator for TFT-LCD Panels
使用 Analog Devices 的 LT3513EUHF 的参考设计
Image
1 / 1
依据最终产品
- Flat Panel Display
- LCD TFT Display
说明
- Demonstration circuit 1028 a highly integrated, 5 output regulator for TFT LCD panels featuring LT3513, which comes in the 38-pin QFN package. The DC1028A has an input voltage range from 8 to 30V, and produce a 5V logic voltage
主要特色
-
Conversion TypeDC to DC
-
Input Voltage8 to 30 V
-
Output Voltage5 V
-
Output Current0.5 A
-
TopologyBuck
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT3513EUHF#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 30V Non-Inv/Inv/Step Up/Step Down Quint-Out 0.8V to 40V 3.5A/2.3A/0.38A/0.4A 38-Pin QFN EP T/R | 买入 | |
|
LT3513EUHF#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 30V Non-Inv/Inv/Step Up/Step Down Quint-Out 0.8V to 40V 3.5A/2.3A/0.38A/0.4A 38-Pin QFN EP Tube | 买入 |