LT3571 Demo Board, DC/DC Boost Converter for APD Bias
使用 Analog Devices 的 LT3571EUD 的参考设计
Image
1 / 1
依据最终产品
- Optical Networking
- Optical Networking: Video over Fiber
说明
- Demonstration circuit 1423 is a DC/DC Boost Converter for APD Bias featuring the LT3571 in 3mm x 3mm QFN package. This demo board is designed to convert a 5V-12V source to 50V at 2mA. The demo board includes a fast transient response test circuit on the back side
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5 to 12 V
-
Output Voltage50 V
-
Output Current0.002 A
-
TopologyBoost
Featured Parts (10)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT1815CS5#TR | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±6.3V/12.6V 5-Pin TSOT-23 T/R | 买入 | |
|
LT1815CS5#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±6.3V/12.6V 5-Pin TSOT-23 T/R | 买入 | |
|
LT1460KCS3-2.5#PBF | Analog Devices | Voltage References | V-Ref Precision 2.5V 20mA 3-Pin SOT-23 T/R | 买入 | |
|
LT1815CS5#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±6.3V/12.6V 5-Pin TSOT-23 T/R | 买入 | |
|
LT1460KCS3-2.5#TRMPBF | Analog Devices | Voltage References | V-Ref Precision 2.5V 20mA 3-Pin SOT-23 T/R | 买入 | |
|
LT1460KCS3-2.5#TRPBF | Analog Devices | Voltage References | V-Ref Precision 2.5V 20mA 3-Pin SOT-23 T/R | 买入 | |
|
LT1815CS5 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±6.3V/12.6V 5-Pin TSOT-23 | 买入 | |
|
LT1815CS5#TRMPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±6.3V/12.6V 5-Pin TSOT-23 T/R | 买入 | |
|
LT3571EUD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 20V Step Up Single-Out 2.7V to 75V 0.47A 16-Pin QFN EP Tube | 买入 | |
|
LT3571EUD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 20V Step Up Single-Out 2.7V to 75V 0.47A 16-Pin QFN EP T/R | 买入 |