LTC1436CGN-PLL Demo Board, Dual Output Regulator, 5.5V to 28V Input, 5V @ 3A and 3.3V @ 0.1A
使用 Analog Devices 的 LTC1436ACGN-PLL 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Digital Radio
- Wireless Modem
说明
- Demonstration circuit DC140A-A is a 2-output, general purpose evaluation platform intended to demonstrate the many functions of the LTC1436-PLL and to make it easy to implement circuit changes. The switching frequency of the LTC1436-PLL can be synchronized to an external clock frequency or modulated to reduce EMI by decreasing the average power of the switching harmonics
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5.5 to 28 V
-
Output Voltage3.3|5 V
-
Output Current0.1@3.3V|3@5V A
-
Efficiency95 %
-
TopologyBuck
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC1436ACGN-PLL#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 2A 138kHz 24-Pin SSOP N T/R | 买入 | |
|
LTC1436ACGN-PLL#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 2A 138kHz 24-Pin SSOP N Tube | 买入 |