LTC1700, 3.3V input to 5V/3A output regulator
使用 Analog Devices 的 LTC1700 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Communications and Telecom
- Wireless Modem
说明
- LTC1700, 3.3V input to 5V output circuit that can provide a maximum of 3A output current. Like the circuit in Figure 1, this circuit will bypass the start-up mode and therefore is capable of starting up at full load
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3.3 V
-
Output Voltage5 V
-
Output Current3 A
-
Efficiency88 %
-
TopologyBoost
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC1700EMS#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 680kHz 10-Pin MSOP Tube | 买入 | |
|
LTC1700EMS | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 680kHz 10-Pin MSOP | 买入 | |
|
LTC1700EMS#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 680kHz 10-Pin MSOP T/R | 买入 | |
|
LTC1700EMS#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 680kHz 10-Pin MSOP T/R | 买入 |