LTC1700EMS Demo Board, No RSENSE Synchronous Step-Up Controller, 2.5Vin to 3.3Vout @ 1A or 5.0Vout @ 800mA
使用 Analog Devices 的 LTC1700EMS 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Portable
- Wired Networking
- Wireless Modem
说明
- Demonstration Circuit DC349A demonstrates a synchronous step-up DC/DC converter using the LTC1700 controller. The LTC1700 is a current mode No RSENSE synchronous step-up controller with up to 95% efficiency
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.5|3.3 V
-
Output Voltage5 V
-
Output Current2 A
-
Efficiency95 %
-
TopologyBoost
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC1700EMS | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 680kHz 10-Pin MSOP | 买入 |