LTC1871, A High Efficiency 5V, 2A Networking Logic Supply
使用 Analog Devices 的 LTC1871 的参考设计
Image
1 / 1
依据最终产品
- Home Networking
说明
- Circuit shows LTC1871 high efficiency networking 5V logic supply that can operate from either a 2.5V or a 3.3V input supply. This design takes advantage of LTCs proprietary No RSENSE technology to provide true current mode control without an external current sense resistor
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 3.3 V
-
Output Voltage5 V
-
Output Current2 A
-
TopologyFlyback
Featured Parts (12)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC1871IMS#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback/Step Up 1000kHz 10-Pin MSOP Tube | 买入 | |
|
LTC1871HMS#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback/Step Up 1000kHz 10-Pin MSOP Tube | 买入 | |
|
LTC1871IMS#TR (CUT T&R) | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback/Step Up 1000kHz 10-Pin MSOP T/R | 买入 | |
|
LTC1871EMS#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback/Step Up 0.05A 1000kHz 10-Pin MSOP Tube | 买入 | |
|
LTC1871EMS#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback/Step Up 1000kHz 10-Pin MSOP T/R | 买入 | |
|
LTC1871EMS | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback/Step Up 1000kHz 10-Pin MSOP | 买入 | |
|
LTC1871IMS | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback/Step Up 0.05A 1000kHz 10-Pin MSOP Tube | 买入 | |
|
LTC1871HMS#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback/Step Up 1000kHz 10-Pin MSOP T/R | 买入 | |
|
LTC1871EMS#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback/Step Up 1000kHz 10-Pin MSOP T/R | 买入 | |
|
LTC1871IMS#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback/Step Up 1000kHz 10-Pin MSOP T/R | 买入 | |
|
LTC1871IMS#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback/Step Up 1000kHz 10-Pin MSOP T/R | 买入 | |
|
LTC1871HMS | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback/Step Up 1000kHz 10-Pin MSOP | 买入 |