LTC2920 Demo Board with dual DC to DC Converter
使用 Analog Devices 的 LTC1628CG 的参考设计
Image
1 / 1
依据最终产品
- Backplane Distributed Power
- Battery Charger
- Laptop
- Notebook
- Personal Digital Assistant
- Portable
说明
- Demonstration circuit DC543A is an LTC2920-2 Dual Voltage Margining Controller integrated with an LTC1628 Dual High Efficiency, 2-Phase Synchronous Step-Down Switching Regulator. Two 3-position switches are provided to demonstrate both high and low voltage margining. The switches margin the 5.0V and 3.3V outputs to 10% of their nominal values
主要特色
-
Conversion TypeDC to DC
-
Input Voltage7 to 24 V
-
Output Voltage3.3|5 V
-
Output Current12@3.3V|12@5V A
-
TopologyBuck
Featured Parts (13)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC2920-2CMS8#TRPBF | Analog Devices | Supervisory Circuits | Processor Supervisor 2 8-Pin MSOP T/R | 买入 | |
|
LTC1628CG#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 3A/3A 360kHz 28-Pin SSOP T/R | 买入 | |
|
LTC1628CG-SYNC#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 3A/3A 360kHz 28-Pin SSOP T/R | 买入 | |
|
LTC1628CG#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 3A/3A 360kHz 28-Pin SSOP T/R | 买入 | |
|
LTC1628CG-PG#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 3A/3A 360kHz 28-Pin SSOP T/R | 买入 | |
|
LTC1628CG-PG | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 360kHz 28-Pin SSOP | 买入 | |
|
LTC1628CG-PG#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 3A/3A 360kHz 28-Pin SSOP T/R | 买入 | |
|
LTC1628CG-SYNC | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 360kHz 28-Pin SSOP | 买入 | |
|
LTC1628CG-SYNC#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 3A/3A 360kHz 28-Pin SSOP Tube | 买入 | |
|
LTC1628CG | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 360kHz 28-Pin SSOP | 买入 | |
|
LTC1628CG#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 3A/3A 360kHz 28-Pin SSOP Tube | 买入 | |
|
LTC1628CG-SYNC#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 3A/3A 360kHz 28-Pin SSOP T/R | 买入 |