LTC3459ES6 Demo Board, Boost Converter, Vin = 1.8V / 3.6V / 5.5V, Vout = 8V @ 2mA / Vout = 8V @ 20mA / Vout = 8V @ 40mA
使用 Analog Devices 的 LTC3459ES6 的参考设计
Image
1 / 1
依据最终产品
- Digital Camera
- LCD/OLED Display
- Personal Digital Assistant
说明
- Demonstration circuit DC703A features the LTC3459 10V Micro-power synchronous boost Converter. The circuit in DC703 is designed to generate an 8V output from a 1.8V to 5.5V input voltage range
主要特色
-
Conversion TypeDC to DC
-
Input Voltage1.8 to 5.5 V
-
Output Voltage2.5 to 10 V
-
Output Current0.04 A
-
Efficiency85 %
-
TopologyBoost
Featured Parts (8)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3459ES6#TRM | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 5.5V Synchronous Step Up Single-Out 2.5V to 10V 0.09A Micropower 6-Pin TSOT-23 T/R | 买入 | |
|
LTC3459ES6#TRMPBF (CUT REEL) | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 5.5V Synchronous Step Up Single-Out 2.5V to 10V 0.09A Micropower 6-Pin TSOT-23 T/R | 买入 | |
|
LTC3459ES6#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 5.5V Synchronous Step Up Single-Out 2.5V to 10V 0.09A Micropower 6-Pin TSOT-23 | 买入 | |
|
LTC3459ES6#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 5.5V Synchronous Step Up Single-Out 2.5V to 10V 0.09A Micropower 6-Pin TSOT-23 T/R | 买入 | |
|
LTC3459ES6#TRM | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 5.5V Synchronous Step Up Single-Out 2.5V to 10V 0.09A Micropower 6-Pin TSOT-23 T/R | 买入 | |
|
LTC3459ES6 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 5.5V Synchronous Step Up Single-Out 2.5V to 10V 0.09A 6-Pin TSOT-23 | 买入 | |
|
LTC3459ES6#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 5.5V Synchronous Step Up Single-Out 2.5V to 10V 0.09A Micropower 6-Pin TSOT-23 T/R | 买入 | |
|
LTC3459ES6#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 5.5V Synchronous Step Up Single-Out 2.5V to 10V 0.09A Micropower 6-Pin TSOT-23 T/R | 买入 |