LTC3538EDCB Demo Board, 800mA Synchronous Buck-Boost DC/DC Converter
使用 Analog Devices 的 LTC3538EDCB 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Digital Camera
- GPS
- Hard Disk Drive (HDD)
- MP3 Player
- Personal Digital Assistant
说明
- Demonstration circuit 1095 is a Micro-power synchronous buck-boost converter based on the LTC3538 monolithic buck-boost regulator. The DC1095 has an input voltage range of 2.4V to 5.5V and an output of 3.3V @ 800mA
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.4 to 5.5 V
-
Output Voltage3.3 V
-
Output Current0.8 A
-
TopologyBuck Boost
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3538EDCB#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 5.5V Synchronous Non-Inverting/Inverting/Step Up/Step Down Single-Out 1.8V to 5.25V 0.8A 8-Pin DFN EP T/R | 买入 | |
|
LTC3538EDCB#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 5.5V Synchronous Non-Inverting/Inverting/Step Up/Step Down Single-Out 1.8V to 5.25V 0.8A 8-Pin DFN EP T/R | 买入 | |
|
LTC3538EDCB#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 5.5V Synchronous Non-Inverting/Inverting/Step Up/Step Down Single-Out 1.8V to 5.25V 0.8A 8-Pin DFN EP T/R | 买入 |