LTC3560 Demo Board, 800mA monolithic synchronous buck regulator
使用 Analog Devices 的 LTC3560ES6 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Digital Still Camera (DSC)
- DSL Modem
- Portable
- Portable Media Player
- Wireless Modem
说明
- Demonstration circuit 1025 is a step-down converter, using the LTC3560 monolithic synchronous buck regulator. The DC1025 has an input voltage range of2.5V to 5.5V, and is capable of delivering up to 800mA of output current
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 5.5 V
-
Output Voltage1.2|1.5|1.8 V
-
Output Current0.8 A
-
Efficiency95 %
-
TopologyBuck
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3560ES6#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Module DC-DC 1-OUT 0.6V to 5.5V 0.8A 6-Pin TSOT-23 | 买入 | |
|
LTC3560ES6#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Module DC-DC 1-OUT 0.6V to 5.5V 0.8A 6-Pin TSOT-23 T/R | 买入 | |
|
LTC3560ES6#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Module DC-DC 1-OUT 0.6V to 5.5V 0.8A 6-Pin TSOT-23 T/R | 买入 | |
|
LTC3560ES6#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Module DC-DC 1-OUT 0.6V to 5.5V 0.8A 6-Pin TSOT-23 T/R | 买入 |