LTC3780EG Demo Board, Vin: 6V-32V, Vout: 12V/12A
使用 Analog Devices 的 LTC3780EG 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Backplane Distributed Power
- Industrial Control
说明
- Demonstration circuit DC1163A is a high efficiency synchronous buck-boost DC/DC converter with 6V to32V input range. It can supply 12A maximum load current at 12V output. The demo board features the LTC3780EG controller
主要特色
-
Conversion TypeDC to DC
-
Input Voltage6 to 32 V
-
Output Voltage12 V
-
Output Current12 A
-
Efficiency98 %
-
TopologyBuck Boost
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3780EG#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 400kHz 24-Pin SSOP T/R | 买入 | |
|
LTC3780EG#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 400kHz 24-Pin SSOP Tube | 买入 | |
|
LTC3780EG#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 400kHz 24-Pin SSOP T/R | 买入 | |
|
LTC3780EG | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 400kHz 24-Pin SSOP | 买入 |