LTC3780EG/LTC4440ES6 Demo Board, High Efficiency 48V Buck-Boost DC/DC supply
使用 Analog Devices 的 LTC3780EG 的参考设计
Image
1 / 2
依据最终产品
- Automotive and Transportation
- Backplane Distributed Power
- Industrial Control
说明
- Demonstration circuit DC1046A is a non-isolated, high efficiency buck-boost DC/DC supply featuring LTC3780EG and LTC4440ES6. The LTC3780 is a high performance 4-switch synchronous Buck-Boost regulator and the LTC4440 is a 100V-rated FET driver
主要特色
-
Conversion TypeDC to DC
-
Input Voltage36 to 72 V
-
Output Voltage48 V
-
Output Current6 A
-
Efficiency96.8 %
-
TopologyBuck Boost
Featured Parts (33)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC4440ES6-5#TRMPBF | Analog Devices | Gate and Power Drivers | Driver 1.1A 1-OUT High Side Full Brdg/Half Brdg Non-Inv 6-Pin TSOT-23 T/R | 买入 | |
|
LTC3803ES6-5#TRM | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 230kHz 6-Pin TSOT-23 T/R | 买入 | |
|
LTC3803ES6-3#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 330kHz 6-Pin TSOT-23 T/R | 买入 | |
|
LTC3803ES6#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 1A 240kHz 6-Pin TSOT-23 | 买入 | |
|
LTC4440ES6-5 | Analog Devices | Gate and Power Drivers | Driver 1.1A 1-OUT High Side Full Brdg/Half Brdg Non-Inv 6-Pin TSOT-23 | 买入 | |
|
LTC4440ES6#TR | Analog Devices | Gate and Power Drivers | Driver 2.4A 1-OUT High Side Full Brdg 6-Pin TSOT-23 T/R | 买入 | |
|
LTC4440ES6-5#TRM | Analog Devices | Gate and Power Drivers | Driver 1.1A 1-OUT High Side Full Brdg/Half Brdg Non-Inv 6-Pin TSOT-23 T/R | 买入 | |
|
LTC4440ES6#TRPBF | Analog Devices | Gate and Power Drivers | Driver 2.4A 1-OUT High Side Full Brdg 6-Pin TSOT-23 T/R | 买入 | |
|
LTC4440ES6#TRMPBF (CUT REEL) | Analog Devices | Gate and Power Drivers | Driver 2.4A 1-OUT High Side Full Brdg Non-Inv 6-Pin TSOT-23 T/R | 买入 | |
|
LTC4440ES6#PBF | Analog Devices | Gate and Power Drivers | Driver 2.4A 1-OUT High Side Full Brdg 6-Pin TSOT-23 | 买入 | |
|
LTC3803ES6#TRMPBF(CUT REEL) | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 1A 240kHz 6-Pin TSOT-23 T/R | 买入 | |
|
LTC4440ES6 | Analog Devices | Gate and Power Drivers | Driver 2.4A 1-OUT High Side Full Brdg 6-Pin TSOT-23 | 买入 |