LTC3805EMSE Isolated Demo Board, 36V Vin 72V, Vout: 3.3V/3A
使用 Analog Devices 的 LTC3805EMSE 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Power Over Ethernet
- Telecom Power Supply
说明
- Demonstration circuit DC1045A is a Telecom isolated DC/DC converter featuring the LTC3805 constant frequency current mode flyback controller. The DC1045 converts 36V to 72V input voltage to an isolated 3A of output current at 3.3V
主要特色
-
Conversion TypeDC to DC
-
Input Voltage36 to 72 V
-
Output Voltage3.3 V
-
Output Current3 A
-
TopologyFlyback
Featured Parts (12)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT4430ES6#PBF | Analog Devices | Specialized Power ICs and Modules | Secondary Side Optocoupler Driver 6-Pin TSOT-23 T/R | 买入 | |
|
LT4430ES6#TR | Analog Devices | Specialized Power ICs and Modules | Secondary Side Optocoupler Driver 6-Pin TSOT-23 T/R | 买入 | |
|
LT4430ES6#TRMPBF | Analog Devices | Specialized Power ICs and Modules | Secondary Side Optocoupler Driver 6-Pin TSOT-23 T/R | 买入 | |
|
LT4430ES6#TRM | Analog Devices | Specialized Power ICs and Modules | Secondary Side Optocoupler Driver 6-Pin TSOT-23 T/R | 买入 | |
|
LT4430ES6 | Analog Devices | Specialized Power ICs and Modules | Secondary Side Optocoupler Driver 6-Pin TSOT-23 | 买入 | |
|
LT4430ES6#TRPBF | Analog Devices | Specialized Power ICs and Modules | Secondary Side Optocoupler Driver 6-Pin TSOT-23 T/R | 买入 | |
|
LTC3805EMSE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback/Step Up 700kHz 10-Pin MSOP EP T/R | 买入 | |
|
LTC3805EMSE-TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback/Step Up 700kHz 10-Pin MSOP EP T/R | 买入 | |
|
LTC3805EMSE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback/Step Up 700kHz 10-Pin MSOP EP Tube | 买入 | |
|
LTC3805EMSE-5#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 700kHz 10-Pin MSOP EP T/R | 买入 | |
|
LTC3805EMSE-TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback/Step Up 700kHz 10-Pin MSOP EP T/R | 买入 | |
|
LTC3805EMSE-5#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 700kHz 10-Pin MSOP EP Tube | 买入 |