Buck Converter Eases the Task of Designing Auxiliary Low Voltage Negative Rails
使用 Analog Devices 的 LTC3805 的参考设计
Image
1 / 1
依据最终产品
- Automotive Power Supply
- Auxiliary Supplies
- Electronic Equipments
- Power Over Ethernet
- Telecom Power Supply
说明
- A Negative Buck Converter Based on the LTC3805-5 Produces -3.3V at 3A from a -10V to -14V Input
主要特色
-
Conversion TypeDC to DC
-
Input Voltage-14 to -10 V
-
Output Voltage-3.3 V
-
Output Current3 A
-
Efficiency90 %
-
TopologyBuck
Featured Parts (26)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3805EDD#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback/Step Up 700kHz 10-Pin DFN EP Tube | 买入 | |
|
LTC3805EDD-5#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 700kHz 10-Pin DFN EP T/R | 买入 | |
|
LTC3805EMSE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback/Step Up 700kHz 10-Pin MSOP EP Tube | 买入 | |
|
LTC3805HMSE-5#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 700kHz 10-Pin MSOP EP T/R | 买入 | |
|
LTC3805IDD#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback/Step Up 700kHz 10-Pin DFN EP T/R | 买入 | |
|
LTC3805EMSE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback/Step Up 700kHz 10-Pin MSOP EP T/R | 买入 | |
|
LTC3805EMSE-TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback/Step Up 700kHz 10-Pin MSOP EP T/R | 买入 | |
|
LTC3805EMSE-5#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 700kHz 10-Pin MSOP EP Tube | 买入 | |
|
LTC3805IDD-5#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 700kHz 10-Pin DFN EP Tube | 买入 | |
|
LTC3805MPMSE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback/Step Up 700kHz 10-Pin MSOP EP Tube | 买入 | |
|
LTC3805HMSE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback/Step Up 700kHz 10-Pin MSOP EP T/R | 买入 | |
|
LTC3805MPMSE-5#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 700kHz 10-Pin MSOP EP Tube | 买入 |