LTC3835EGN Demo Board, Low Iq, 36Vin Synchronous Step-Down Controller
使用 Analog Devices 的 LTC3835EGN-1 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Backplane Distributed Power
- Telecom Power Supply
说明
- Demonstration circuit DC965A is a single output high frequency step-down DC/DC converter featuring the low quiescent current LTC3835 in a 16-pin GN package. The DC965A is programmed to generate a regulated 3.3V@5A output from a 4.5V to 36V input voltage
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 36 V
-
Output Voltage3.3 V
-
Output Current5 A
-
Efficiency91.5 %
-
TopologyBuck
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3835EGN-1 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 650kHz 16-Pin SSOP N | 买入 | |
|
LTC3835EGN-1#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 650kHz 16-Pin SSOP N T/R | 买入 | |
|
LTC3835EGN-1#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 650kHz 16-Pin SSOP N Tube | 买入 | |
|
LTC3835EGN-1#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 650kHz 16-Pin SSOP N T/R | 买入 |