LTC3862EGN Demo Board, 48V output boost converter
使用 Analog Devices 的 LTC3862EGN 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Industrial
- Telecom Power Supply
说明
- Demonstration circuit 1286A is DC/DC boost converter featuring the LTC3862EGN constant frequency current mode boost controller. The DC1286A-A operates over 5Vto 36V input and provides 2A-5A of output current at 48V output
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5 to 36 V
-
Output Voltage48 V
-
Output Current2 to 5 A
-
Efficiency97 %
-
TopologyBoost
Featured Parts (6)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3862EGN-1#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 500kHz 24-Pin SSOP N T/R | 买入 | |
|
LTC3862EGN-2#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 500kHz 24-Pin SSOP N T/R | 买入 | |
|
LTC3862EGN#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 500kHz 24-Pin SSOP N Tube | 买入 | |
|
LTC3862EGN-1#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 500kHz 24-Pin SSOP N Tube | 买入 | |
|
LTC3862EGN-2#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 500kHz 24-Pin SSOP N Tube | 买入 | |
|
LTC3862EGN#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 500kHz 24-Pin SSOP N T/R | 买入 |