LTC3891EUDC Demo Board, Low Quiescent Current, High Voltage Step-Down Converter
使用 Analog Devices 的 LTC3891EUDC 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Backplane Distributed Power
- Portable
说明
- Demonstration circuit 1940A is a low quiescent current, synchronous buck converter featuring the LTC3891EUDC. This demo board converts a 16V to 60V voltage to a 12V at 15A output
主要特色
-
Conversion TypeDC to DC
-
Input Voltage16 to 60 V
-
Output Voltage12 V
-
Output Current15 A
-
Efficiency97 %
-
TopologyBuck
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3891EUDC#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 900kHz 20-Pin QFN EP T/R | 买入 | |
|
LTC3891EUDC#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 900kHz 20-Pin QFN EP Tube | 买入 |