LTC4002EDD-8.4 Demo Board, Li-Ion Battery Charger with Charge Termination, +VIN = 9.3V to 24V, 3A Charge Current
使用 Analog Devices 的 LTC4002EDD-8.4 的参考设计
Image
1 / 1
依据最终产品
- Docking Station
- Instrumentation and Measurement
- Portable Computers
说明
- Demonstration circuit DC551A-B is a complete constant current/constant- voltage battery charger designed to charge one Lithium-Ion cell. Programmed for 3A charge current, this board features a 500kHz step down switching regulator controller driving a P-channel MOSFET
主要特色
-
Battery TypeLithium-Ion
-
Input Voltage5.2 to 24 V
-
Output Voltage8.4 V
-
Number of Battery Cells1