LTC4227-2 Demo Board, Dual Ideal Diode/Single Hot-Swap Controller with Auto-Retry after Fault
使用 Analog Devices 的 LTC4227CUFD-2 的参考设计
Image
1 / 1
依据最终产品
- Desktops and Servers
- Wired Networking
说明
- Demonstration circuit is intended to demonstrate performance of the LTC4227-2 dual ideal diode and Hot-Swap controller. Each rail has an individual ideal diode. Ideal diode outputs are connected to the load through a single Hot-Swap circuit
主要特色
-
Input Voltage2.9 to 18 V
-
Output Current7.6 A
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC4227CUFD-2#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 18V N-Channel Positive Low Voltage 20-Pin QFN EP Tube | 买入 | |
|
LTC4227CUFD-2#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 18V N-Channel Positive Low Voltage 20-Pin QFN EP T/R | 买入 |