LTM8026 Demo Board, 36V, 5A, CVCC Step-Down Module Regulator
使用 Analog Devices 的 LTM8026EV 的参考设计
Image
1 / 2
依据最终产品
- Industrial
说明
- Demonstration circuit 1696 is a 36V, 5A, CVCC step-down Module regulator featuring the LTM8026. The demo circuit is designed for a 3.3V output from an input voltage range of 6V to 36V. The output can source 5A
主要特色
-
Conversion TypeDC to DC
-
Input Voltage6 to 36 V
-
Output Voltage3.3 V
-
Output Current5 A
-
Efficiency86 %
-
TopologyBuck
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTM8026EV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 1.2V to 24V 5A 81-Pin LGA Tray | 买入 |