MAX11195EVKIT#, Evaluation Kit for MAX11195 14-Bit, 2Msps, Dual Simultaneous Sampling SAR ADC with Internal Reference
使用 Analog Devices 的 MAX11195 的参考设计
Image
1 / 7
依据最终产品
- Current Sensing
- Encoder
- Industrial Programmable Logic Controllers (PLCs)
说明
- MAX11195EVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX11195 of 14-bit, 2-channel, 2Msps, fully differential simultaneously sampling SAR ADC with an internal reference. The EV kit includes an evaluation board and a graphical user interface (GUI) that provides communication from the target device to the PC through a ZedBoard with a Xilinx Zynq-7000 SOC. The EV kit is connected to a ZedBoard through a low-pin count FMC connector and a ZedBoard connected to the PC through an Ethernet port
主要特色
-
ADC Resolution14 Bit
-
ADC Sampling Rate2M SPS
-
Number of Channels2CH
Featured Parts (8)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX44242AUA+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R O/P ±10V/20V 8-Pin uMAX Tube | 买入 | |
|
MAX5316GTG+ | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH 16-bit 24-Pin TQFN EP Tube | 买入 | |
|
93LC66BT-I/OT | Microchip Technology | EEPROM | EEPROM Serial-Microwire 4K-bit 256 x 16 3.3V/5V 6-Pin SOT-23 T/R | 买入 | |
|
MAX6126A41+ | Analog Devices | Voltage References | V-Ref Precision 4.096V 10mA 8-Pin uMAX Tube | 买入 | |
|
MAX17552ATB+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 60V Synchronous Step Down Single-Out 0.8V to 54V 0.1A 10-Pin TDFN EP T/R | 买入 | |
|
MAX44244AUK+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R O/P ±18V/36V 5-Pin SOT-23 T/R | 买入 | |
|
MAX11195ATE+T | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Dual ADC SAR 2Msps 14-bit Serial 16-Pin TQFN EP T/R | 买入 | |
|
MAX11195ATE+ | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Dual ADC SAR 2Msps 14-bit Serial 16-Pin TQFN EP Tray | 买入 |