MAX11300SYS1#, Peripheral Module and Munich Adapter Board for MAX11300 PIXI, 20-Port Programmable Mixed-Signal I/O with 12-Bit ADC, 12-Bit DAC
使用 Analog Devices 的 MAX11300GTL+ 的参考设计
Image
1 / 2
依据最终产品
- Basestation
- Industrial Automation HMI
- Optical Networking
- Power Supply Monitoring
- System Monitoring and Control
说明
- MAX11300SYS1#, Peripheral Module and Munich Adapter Board provides the necessary hardware to interface the MAX11300 20-channel programmable mixed-signal I/O device to any system that utilizes Pmod-compatible expansion ports configurable for SPI communication. The device is a 12-bit multichannel analog-to-digital converter (ADC) and a 12-bit buffered DAC output in a single IC. This device also includes software-configurable general-purpose I/O ports. A local and two remote temperature sensors keep track of junction and environmental temperatures. Adjacent pairs of ports can also be used as logic translator or analog switch
主要特色
-
ADC Resolution12 Bit
-
DAC Resolution12 Bit
-
ADC Number of Channels20
-
DAC Number of Channels20
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX11300GTL+ | Analog Devices | Data Acquisition Systems | Data Acquisition System 20 ADC 20 DAC 12bit 40-Pin TQFN EP Tube | 买入 |