MAX11666EVKIT#, Evaluation Kit for MAX11666 12-Bit, 500KSPS, 2CH ADC for Communications & Telecom
使用 Analog Devices 的 MAX11666AUB+ 的参考设计
Image
1 / 4
依据最终产品
- Automotive and Transportation
- Battery Management
- Communications and Telecom
- Data Acquisition System
- Data Logger
- Portable Medical Instrumentation
说明
- MAX11666EVKIT#, MAX11666 Evaluation Kit is a fully assembled and tested PCB that evaluates MAX11666, 2-channel, 12-bit, SPI-compatible 500ksps analog to-digital converter (ADC)
主要特色
-
ADC Resolution12 Bit
-
ADC Sampling Rate500K SPS
-
Number of Channels2CH
Featured Parts (7)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX6126AASA30+ | Analog Devices | Voltage References | V-Ref Precision 3V 10mA 8-Pin SOIC N Tube | 买入 | |
|
CY62167DV30LL-55ZXI | Infineon Technologies AG | SRAM Chip | SRAM Chip Async Single 3V 16M-bit 2M/1M x 8/16-bit 55ns 48-Pin TSOP-I Tray | 买入 | |
|
MAX1983EUT+ | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 2V 0.3A 6-Pin SOT-23 T/R | 买入 | |
|
IS61LPS25636A-200TQLI | Integrated Silicon Solution Inc | SRAM Chip | SRAM Chip Sync Quad 3.3V 9M-bit 256K x 36 3.1ns 100-Pin TQFP | 买入 | |
|
MAX9929FAUA+ | Analog Devices | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 5.5V 8-Pin uMAX Tube | 买入 | |
|
CY62167DV30LL-55ZXI | Infineon Technologies AG | SRAM Chip | SRAM Chip Async Single 3V 16M-bit 2M/1M x 8/16-bit 55ns 48-Pin TSOP-I Tray | 买入 | |
|
MAX11666AUB+ | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Single ADC SAR 500ksps 12-bit Serial 10-Pin uMAX EP Tube | 买入 |