MAX14721EVKIT#, Evaluation Kit for the MAX14723 High-Accuracy, Adjustable Power Limiter
使用 Analog Devices 的 MAX14723ATP+ 的参考设计
Image
1 / 1
依据最终产品
- High-Power Applications
- Human Machine Interface (HMI)
- Industrial Power Supply
- Motion Motor Control
- Process Automation
说明
- MAX14721EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested circuit board that demonstrates the MAX14723 overvoltage, undervoltage and overcurrent-protection device. The EV kit features an external pMOSFET and LED input/output reading. The EV kit comes with the MAX14723ATP+ installed
主要特色
-
Protection TypeOvervoltage|Undervoltage|Overcurrent
-
Input Voltage5.5 to 58 V
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX14723ATP+T | Analog Devices | Sensor and Detector Interface | High Accuracy, Adjustable Power Limiter | 买入 | |
|
MAX14723ATP+ | Analog Devices | Sensor and Detector Interface | High Accuracy, Adjustable Power Limiter | 买入 |