MAX15051EVKIT+, Evaluation Kit for MAX15051 1.8V DC to DC Single Output Power Supply for Desktop PC
使用 Analog Devices 的 MAX15051EWE+ 的参考设计
Image
1 / 1
依据最终产品
- Desktop PC
- Power Supplies
- Servers
- Set-Top Box
- Telecom Power Supply
- Wireless Base Station
说明
- MAX15051EVKIT+, MAX15051 Evaluation Kit (EV kit) provides a proven design to evaluate MAX15051 high-efficiency, 4A, step-down regulator with integrated switches. EV kit is preset for 1.8V output at load currents up to 4A from a 2.9V to 5.5V input supply
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.9 to 5.5 V
-
Output Voltage1.8 V
-
Output Current4 A
-
TopologyBuck
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX15051EWE+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.9V to 5.5V Synchronous Step Down Single-Out 0.6V to 4.95V 4A 16-Pin WLP T/R | 买入 |