MAX22190PMB#, Peripheral Module for the MAX22190 Octal Industrial Digital Input with Diagnostics
使用 Analog Devices 的 MAX22190ATJ+ 的参考设计
Image
1 / 2
依据最终产品
- Building Automation
- Industrial Automation HMI
- Industrial Programmable Logic Controllers (PLCs)
- Process Automation
说明
- MAX22190PMB#, Peripheral Module provides the hardware to evaluate the MAX22190 Octal Industrial Digital Input. The module takes advantage of the features in the MAX22190 allowing it to be powered from a single low voltage logic supply (3.0-5.5V) without the need for a 24V field supply. Note that this module provides a subset of the MAX22190 features - for greater flexibility refer to the MAX22190 EV kit. The module can be used in various ways, the device is configured by SPI interface
主要特色
-
Interface StandardsSPI
-
Supply VoltageSingle(3 to 5) V
-
FunctionsLevel Translator
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX22190ATJ+T | Analog Devices | Sensor and Detector Interface | Voltage Level Translator 8-CH Unidirectional 32-Pin TQFN EP T/R | 买入 | |
|
MAX22190ATJ+ | Analog Devices | Sensor and Detector Interface | Voltage Level Translator 8-CH Unidirectional 32-Pin TQFN EP Tube | 买入 |