MAX22192EVSYS#, Evaluation System for the MAX22192 Octal Industrial Digital Input with Diagnostics and Digital Isolation
使用 Analog Devices 的 MAX22192ARC+ 的参考设计
Image
1 / 5
依据最终产品
- Industrial Automation HMI
- Programmable Logic Controller
说明
- MAX22192EVSYS#, Evaluation System (EV system) provides the hardware and software necessary to evaluate the MAX22192 octal industrial digital input device with diagnostic features and digital isolation. The EV system includes both the (EV Kit) and the USB2PMB2# adapter board that receives commands from a PC through the USB port to create an SPI interface for communication between the software and the MAX22192 on the EV kit
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX22190ATJ+ | Analog Devices | Sensor and Detector Interface | Voltage Level Translator 8-CH Unidirectional 32-Pin TQFN EP Tube | 买入 | |
|
MAX12931BASA+ | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC N Tube | 买入 | |
|
MAX22192ARC+ | Analog Devices | Sensor and Detector Interface | Voltage Level Translator 8-CH Unidirectional 70-Pin GQFN Tray | 买入 |